SPST OFF-(ON) Yellow Momentary Pushbutton Switch

You may also like:
R13-23A-05-BL R13-23A-05-BL
R13-23A-05-B/BL R13-23A-05-B/BL
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$1.25 ea

6 ship on Dec. 9


  • Jameco Part no.: 2269671
  • Manufacturer: Mountain Switch
  • Manufacturer no.: R13-23A-05-BY
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09

Request a Large Quantity Quote

SPST OFF-(ON) Yellow Pushbutton Switch

Specifications

  • Contact Form: SPST(Single Pole Single Throw)
  • Switch Function*: OFF-(ON)
  • Contact Rating: 3 Amp @ 125 Volt & 1.5 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .47" Dia. x .1.13" (T)
  • Number of Pins: 2
  • Terminal Type: Solder lugs
  • Mounting Hole Diameter: .47"
  • Body Color:Black
  • Button Color: Yellow
*Note: Function in parenthesis is momentary

Alternate Forms

SPST OFF-ON Yellow Pushbutton Switch

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorYellow
Termination StyleSolderable Lugs
Pins2
Length (inch)1.13
Actuator TypeSquare Button
Voltage Rating (AC)250
Mounting StylePanel, Front


Report a problem
Suggest a product