# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
Specification | Value |
---|---|
Pins | 2 |
Contact Form | DPST |
Switch Function | ON-OFF |
Current Rating | 16 @ 125 VAC |
Actuator Type | Round Rocker |
Body Color | Black |
Color - Actuator/Cap | Black |
Termination Style | 0.25" Quick Connect |
Size (L" x W" x H") | 1.18 x 1.18 x 1.46 |
Depth (inch) | 1.16 |
Illumination Type | none |
Mounting Style | Panel Mount |
IP Rating | none |
UL Flammability Code | 94V-2 |
Actuator Length (inch) | 0.216 |