# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.19 |
Specification | Value |
---|---|
Pins | 2 |
Contact Form | SPST |
Switch Function | ON-OFF |
Current Rating | 6 @ 125 VAC |
Actuator Type | Round Rocker |
Body Color | Black |
Color - Actuator/Cap | Black |
Termination Style | Solder Lug |
Size (L" x W" x H") | 0.944 x 0.807 x 1.078 |
Depth (inch) | 0.551 |
Illumination Type | none |
Mounting Style | Panel Mount |
IP Rating | none |
UL Flammability Code | 94V-2 |
Actuator Length (inch) | 0.118 |