# of units | Price |
---|---|
1+ | $1.29 |
10+ | $1.15 |
100+ | $0.99 |
250+ | $0.85 |
Specification | Value |
---|---|
Resistance (ohm) | 500000 |
Power Rating | 0.04 W |
Tolerance (%) | 5 |
Shaft Type | D |
Shaft Length | 0.590" |
Termination Style | PCB, Snap-In |
Taper | Audio |
Body Diameter | 12 mm |
Manufacturer Series | RV120DF |
Voltage Rating | 100 V |
Ganging Number | 1 |
Number of Turns | 1 |
Mounting | PC Mount |
Shaft Diameter (mm) | 6 |
Shaft Diameter | 0.235" |