Wire Wrap Kynar Yellow 100 Feet 30AWG (100 Foot Rolls)

You may also like:
901-0 901-0
901-2 901-2
901-6 901-6
901-5 901-5
901-9 901-9
901-2-1K 901-2-1K

$12.49 ea

2 ship on Feb. 25
20 ship on Mar. 12


  • Jameco Part no.: 22700
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 901-4
  • HTS code: 8544190000
  • Electronics Parts Locator
# of units Price
1+ $12.49
5+ $11.49
10+ $10.49

Request a Large Quantity Quote

30 AWG Solid Silver Plated Copper Wire, Kynar™ Insulated

Applications

  • Wire Wrap
  • Backplanes
  • Great for prototypes
  • Capable of being wrapped by hand or machine.

Specifications

  • Color: Yellow
  • Silver plated copper (solid conductor)
  • Temperature: -40°C to +125°C
  • Passes UL VW-1 flame test
  • UL style 1423
  • Spool length: 100' reel. Also available in 1000' spools.

Related Products

Wire Wrap Sockets

Wire Wrap Tools



Report a problem
Suggest a product
Specification Value
Gauge (AWG)30
ColorYellow
Length (feet)100
Temperature Rating-40C to +125C


Report a problem
Suggest a product