Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

9 VAC 1A AC to AC Wall Adapter Transformer 2.1mm Plug Level VI

You may also like:
ACU090100 ACU090100
ADU090150 ADU090150
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100RZ8441 ADU180100RZ8441
ADU240050 ADU240050

$11.95 ea

198 ship on Oct. 21
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2270815
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU480901000WAOO
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

9 VAC @ 1A AC to AC Wall Adapter Transformer

9 Volts AC @ 1 Amps

Features

  • Manufacturer: ReliaPro
  • Model: GPU480901000WAOO
  • Case Size: 3.2" x 2.2"
  • Case Color: Black
  • Operating temperature range: -10°C to +40°C
  • Class B Insulation System

    Specifications

    • Input: 120 VAC @ 60 Hz
    • Output Voltage: 9VAC±5%
    • Output Current: 1A
    • Output Connector: 2.1mm x 5.5mm female barrel plug
    • Output Cord Length: 6 Feet
    • Weight: 0.9 lbs.
    • Agency approvals: UL, CUL
    • CEC Level VI


    Report a problem
    Suggest a product
Specification Value
Rated Voltage (VAC)9
Output Current (A)1
Power Rating (VA)9
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL, CEC
Length (inch)3.2
Width (inch)2.2
Height (inch)1.9
ColorBlack


Report a problem
Suggest a product