# of units | Price |
---|---|
1+ | $11.95 |
10+ | $10.95 |
50+ | $9.95 |
100+ | $8.95 |
24 Volts AC @ 500mA
Specification | Value |
---|---|
Rated Voltage (VAC) | 24 |
Output Current (A) | 0.5 |
Power Rating (VA) | 12 |
Input Voltage (VAC) | 120 |
Primary Frequency | 50-60Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Primary Side Connection | NEMA15-P |
Secondary Side Connection | DC Power Plug |
Output Cord Length (feet) | 6 |
Agency Approvals | UL, CUL, CEC |
Length (inch) | 3.2 |
Width (inch) | 2.2 |
Height (inch) | 1.9 |
Color | Black |