12VDC 750mA AC to DC Switching Wall Adapter with 2.5mm Cylindrical Plug

You may also like:
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
HK-AW-090A150-US HK-AW-090A150-US
Price Reduced

$5.95 ea

4,190 ship on Dec. 9


  • Jameco Part no.: 2270847
  • Manufacturer: Arndt
  • Manufacturer no.: PSU-C9-ELEV6
  • Jameco Catalog
# of units Price
1+ $5.95
10+ $4.95
50+ $4.59
100+ $3.95

Request a Large Quantity Quote

12VDC @ 750mA AC to DC Switching Wall Adapter

12 Volts AC @ 750mA

Features

  • Manufacturer: Arndt
  • Model: PSU-C9
  • Case Size: 2.7"x1.7"x1.1"
  • Case Color: Black

Specifications

  • Input: 100-240 VAC @ 50-60 Hz
  • Output Current: 750mA
  • Output Connector: 2.5mm x 5.5mm female barrel plug
  • Output Cord Length: 6 Feet
  • Weight: 0.2 lbs.
  • Agency approvals: UL, CUL,CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.75
Maximum Output Power (W)9
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)0.75
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)12
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CEC
Length (inch)2.7
Width (inch)1.1
Height (inch)1.7
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product