Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

12 Volt DC 5Ah Sealed Lead Acid Battery Flame Retardant

You may also like:
TY-12-7.5 TY-12-7.5
TY-6-4.5 TY-6-4.5
TY-12-5 TY-12-5
LA-TY-12-1.2 LA-TY-12-1.2
LA-TY-12-3.4 LA-TY-12-3.4
TY-12-18 TY-12-18
Clearance

$33.95 ea

10% discount applied in cart

Lead time 5 weeks


  • Jameco Part no.: 2270863
  • Manufacturer: EnerSys
  • Manufacturer no.: NPX-25FR
  • HTS code: 8507200040
  • Electronics Parts Locator
# of units Price
1+ $33.95
10+ $29.75
25+ $25.45

Request a Large Quantity Quote

12VDC 5Ah Sealed Lead Acid Battery Flame Retardant

Specifications

  • UL94-VO, flame retardant case and cover (oxygen index 28)
  • Voltage: 12V DC
  • Capacity: 5 Ah
  • 23 watts/cell (15 min. rate)
  • Internal resistance: 16.5 Ω
  • Max. discharge: 40A
  • Short circuit current: 150A
  • Dimensions: 3.54"L x 2.76"W x 4.17"H (90 x 70 x 106 mm)
  • Terminals: 250D (0.25" Faston
  • Use with UPS back-up systems, security/fire alarms, wheel chairs and scooters.


Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Volts (VDC)12
Nominal Capacity (mAh)5000
ChemistrySealed Lead-acid
Size3.54"L x 2.75"W x 4.21"H
TerminationFaston F2, 0.250"
FeaturesRechargeable, Non-Spillable
Battery TypePrimary
Memory EffectNo


Report a problem
Suggest a product