12 VDC Brushless Fan 172x151x51 mm

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
Clearance

$49.95 ea

10% discount applied in cart

19 ship on Apr. 16


  • Jameco Part no.: 2270871
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD17212LB5151MD(0CW)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $49.95
10+ $44.95

Request a Large Quantity Quote

12 VDC Brushless Fan 172x151x51 mm

Specifications:

  • Manufacturer: Adda
  • Manufacturer P/N: AD17212LB5151
  • Voltage: 12 VDC
  • Current: 2.3 A
  • Airflow: 295 CFM
  • Bearing: Ball
  • Power: 27.6Watt
  • Noise: 60.6 dBA
  • Speed: 3900 RPM
  • Connection: (2) - 12'' wire leads
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm172
Width - mm151
Depth - mm51
Air Flow (CFM)295
BearingBall
Current (mA)2300
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)60.6
Connection (Leads)12"
Power (Watts)27.6


Report a problem
Suggest a product