Table-Top Switching Desktop Power Supply 5 VDC 3A 15 Watt 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GST18B05-P1J GST18B05-P1J
GT-41062-1805-T3 GT-41062-1805-T3
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GST60A05-P1J GST60A05-P1J
JTA0410G-B JTA0410G-B
PS-5050APL05 PS-5050APL05
Clearance

$5.95 ea

10% discount applied in cart

621 ship on May. 10


  • Jameco Part no.: 2270887
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SQ15W5P-10
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95
250+ $3.59

Request a Large Quantity Quote

Table-Top Switching Desktop Power Supply 5 VDC 3A 15 Watt Level IV

Specifications

  • Family: SQ15
  • Output Voltage - Channel 1: 5 VDC
  • Output Current - Channel 1: 3A
  • Number of Outputs: 1
  • Maximum Output Power (W): 15
  • Input Voltage: 100 to 240 VAC
  • Input Frequency: 50 to 60 Hz
  • Type: Switching
  • LED Indicator: No
  • Style: Table-Top
  • Mounting Style: Desktop
  • Length (inch): 3.7
  • Width (inch): 1.6
  • Height (inch): 1.2
  • Agency Approvals: UL
  • Output Connector Type: Cylindrical Female
  • Output Connector Diameters: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Output Cord Length: 6 feet
  • AC Power Cord: Not Included, we recommend using 189587
  • Feature: Level IV
  • Color: Black
  • Product Type: AC to DC Power Supply


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current3 A
Power Rating15 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL
Number of Outputs1
Length3.7 in.
Width1.6 in.
Height1.2 in.
Product NoteLevel IV
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)3 A


Report a problem
Suggest a product