# of units | Price |
---|---|
1+ | $6.95 |
10+ | $5.95 |
50+ | $5.39 |
100+ | $4.79 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.5 |
Maximum Output Power (W) | 18 |
AC Power Cord | NOT INCLUDED, RECOMMEND 189587 |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | DIN Male |
Output Connector Diameters | 4-Pin |
Polarity | N/A |
Agency Approvals | UL/CUL/TUV/CE |
Maximum Input Current (A) | 0.5 |
Number of Outputs | 1 |
Length (inch) | 3.8 |
Width (inch) | 2.1 |
Height (inch) | 1.2 |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 1.5 A |