Bipolar Stepper Motor 4 VDC 1200 mA 1.8°/200 steps

You may also like:
STP-42D201-37 STP-42D201-37
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
42BYGH404-R 42BYGH404-R
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R

$13.95 ea

Clearance

287 ship on Sep. 16


  • Jameco Part no.: 2270927
  • Manufacturer: Oriental Motor
  • Manufacturer no.: PX245-01AA
  • Web Exclusive
# of units Price
1+ $13.95
10+ $12.49
100+ $9.95

Request a Large Quantity Quote

Bipolar Stepper Motor 4 VDC 1200 mA 1.8°/200 steps

Specifications:

  • Drive System: 2 Phase Bipolar stepper motor
  • Rated Voltage: 4 VDC @ 1.2A/Phase
  • Step Angle: 1.8°/200 steps ±5%
  • Phase Resistance: 3.3Ω ±10%
  • Phase Inductance: 2.4 mH ±20%
  • Holding Torque: 2192 g-cm
  • Mounting Hole Space: 1.22"
  • Mounting Holes: 0.08"
  • Shaft Diameter: 0.20"
  • Shaft Length: 0.85"
  • Motor Diameter: 1.66"
  • Motor Depth: 1.82"
  • Weight: 0.86 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product