60 x 60 x 15 mm 12V Brushless Tubeaxial Fan with 12" Wires 26 CFM

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AG06012HB257203(0L5) AG06012HB257203(0L5)
Slashed Prices - Limited Quantity

$7.95 ea

182 ship on Sep. 23


  • Jameco Part no.: 2270935
  • Manufacturer: Sunon
  • Manufacturer no.: MF60151V1-10000-A99
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
100+ $5.95

Request a Large Quantity Quote

60 x 60 x 15 mm 12V Brushless Tubeaxial Fan with 12" Wires 26.4 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 60
  • Width (mm): 60
  • Height (mm): 15
  • Air Flow (CFM): 26.4
  • Bearing: Vapo
  • Current (mA): 147
  • Power (Watts): 1.58
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 34.2
  • Connection (Leads): 12" Wires
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)15
Air Flow (CFM)26.4
BearingVapo
Current (mA)147
Power (Watts)1.58
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)34.2
Connection (Leads)12"
Product TypeFan


Report a problem
Suggest a product