Round Speaker 8 Ohm 1W 320 to 5000 Hz 88dB 63mm Diameter

You may also like:
TR-057A-R TR-057A-R
A0200C A0200C
49-1334-02 49-1334-02
FEB30045 FEB30045
S03O7F390 S03O7F390
15294900 15294900
Clearance

$1.25 ea

10% discount applied in cart

1,024 ship on May. 17


  • Jameco Part no.: 2270943
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A0202C
  • HTS code: 8518290000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Round Speaker 8 Ohm 1W 320 to 5000 Hz 88dB 2.5" Diameter

Specifications

  • Dimensions: 2.5" diameter x 0.7" deep
  • Input power: 0.5 watts (nom.); 1 watt (max.)
  • Impedance: 8 Ω
  • Output: 88 SPL dB
  • Frequency Range: 320 - 5000 Hz
  • Magnet Size: 0.8" diameter x 0.4" high
  • Paper diaphragm
  • 3 pin connector (outer pins wired, middle is N/C), 0.1" pitch


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)0.5
Input Power (max) (W)1
Output88 dB
Frequency Range320 Hz to 5000 Hz
Magnet Size (Diameter x H) (inches)0.8 x 0.4
Termination MethodWires with Conn.
Magnet MaterialAlNiCo
Diameter2.5 in.
Depth0.7 in.


Report a problem
Suggest a product