# of units | Price |
---|---|
1+ | $8.95 |
10+ | $7.95 |
50+ | $7.19 |
100+ | $6.49 |
250+ | $5.79 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 1.2 |
Output Connector Diameters | N/A |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | USB micro-B |
Polarity | N/A |
Size (L" x W" x H") | 2.9 x 1.7 x 1.4 |
Agency Approvals | UL/CUL |
AC Power Cord | N/A |
Number of Outputs | 1 |
Maximum Output Power (W) | 6 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |