Please note this particular wall transformer has a UK plug and cannot be used with US outlets.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1 |
Maximum Output Power (W) | 12 |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Maximum Input Current (A) | 0.3 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Output Voltage (VDC) | 12 |
Product Type | AC to DC Power Supply |
Agency Approvals | CE |
Length (inch) | 2.8 |
Width (inch) | 2 |
Height (inch) | 1.5 |
Color | Black |
Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |