12 Volt 2080 mA 25 Watt Regulated Switching Wall Power Supply

You may also like:
GSM36U12-E13-MOD-2.1 GSM36U12-E13-MOD-2.1
GE12I12-P1J GE12I12-P1J
GE12I15-P1J GE12I15-P1J
GE24I15-P1J GE24I15-P1J
GE24I12-P1J GE24I12-P1J
GE18I18-P1J GE18I18-P1J
Clearance

$6.49 ea

927 ship on Jan. 28

TARIFF FREE PRODUCT


  • Jameco Part no.: 2271047
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM25U12-E13-MOD-2.1
  • Electronics Parts Locator
# of units Price
1+ $6.49
10+ $5.75
50+ $4.95
500+ $4.49

Request a Large Quantity Quote

12 Volt 2.08 Amp 25 Watt Regulated Switching Wall Power Supply

Please Note: This particular part is a modified version of the GSM25U12-E13, which originally had an output connect of 4.7mm x 5.5mm, but has been modified to have a 2.1mm x 5.5mm output connector

Specifications

  • Output voltage: 12 VDC
  • Output current: 2.08 amps (2080 mA)
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 90 to 264 VAC, 47-63 Hz
  • Size: 3.11" x 2.13" x 1.3" (L x W x H)
  • LED Indicator: Yes
  • Case color: Black
  • Output cord length: 3.3 feet
  • Weight: 0.5 lbs

Features

  • Universal AC input - Full range
  • 2 pole USA plug
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
  • Class II power (without Earth pin)
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • LED indicator for power on
  • Pass LPS
  • 3 year warranty

Applications

  • Consumer electronic devices,
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.08
Maximum Output Power (W)25
FamilyGSM25
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.08
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)12
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/FCC/EAC
Length (inch)3.11
Width (inch)2.1
Height (inch)1.3
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product