TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $6.95 |
10+ | $5.95 |
50+ | $4.95 |
500+ | $4.49 |
12 Volts @ 3 Amps
Please Note: This particular part is a modified version of the GSM25U12-E13, which originally had an output connect of 4.7mm x 5.5mm, but has been modified to have a 2.1mm x 5.5mm output connector
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 3 |
Maximum Output Power (W) | 36 |
Family | GSM36 |
Input Voltage (VAC) | 80 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Output Voltage (VDC) | 12 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/FCC/EAC |
Length (inch) | 3.08 |
Width (inch) | 2.1 |
Height (inch) | 1.3 |
Color | Black |
Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |