*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.49 |
50+ | $9.95 |
250+ | $8.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 1 |
Output Connector Diameters | 2.5mm x 5.5mm |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 2.9 x 1.3 x 2.3 |
Agency Approvals | UL/CUL/CEC |
AC Power Cord | N/A |
Maximum Input Current (A) | 0.65 |
Number of Outputs | 1 |
Maximum Output Power (W) | 24 |
Family | MTR |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Product Note | Level V |