16 Volts AC 2 Amp 32 Watt Wall Adapter 2.5mm Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$15.95 ea

159 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 2271095
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AFU160200R-2.5
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.95

Request a Large Quantity Quote

16 Volts AC 2 Amp 32 Watt Wall Adapter 2.5mm Plug

Specifications

  • Output voltage: 16 VAC
  • Output current: 2A (2000 mA)
  • Output connector: 2.5mm x 5.5 x 11mm (ID x OD x L), cylindrical female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 3.3"H x 2.7"W x 2.2"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.5 lbs.
  • Agency approvals: None


Report a problem
Suggest a product
Specification Value
Output Voltage16 VAC
Output Current2 A
Power Rating32 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
AC Cord Length6 ft.
Agency ApprovalsN/A
ColorBlack
Number of Outputs1


Report a problem
Suggest a product