24 VAC 1 Amp 24 Watt Wall Adapter 2.5mm Plug

You may also like:
GPU572401500WA00-2.5 GPU572401500WA00-2.5
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$12.95 ea

69 ship on May. 13
More Available – 14 weeks


  • Jameco Part no.: 2271111
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU240100R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

24 VAC 1 Amp 24 Watt Wall Adapter 2.5mm Plug

Specifications

  • Output voltage: 24 Volts AC
  • Output current: 1000 mA
  • Output connector: 2.5mm x 5.5mm x 11mm, cylindrical female plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size (HxWxD): 2.91" x 2.28" x 1.89"
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.5 lbs.
  • Agency approvals: UL, CUL


Report a problem
Suggest a product
Specification Value
Output Voltage24 VAC
Output Current1 A
Power Rating24 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
ColorBlack
Number of Outputs1


Report a problem
Suggest a product