24 Volt AC 2000 mA 48 Watt Linear Wall Adapter 2.5mm Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$14.95 ea

126 ship on Jan. 25
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2271119
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU572402000WAOO-2.5
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

24 Volt AC 2000 mA 48 Watt Linear Wall Adapter 2.5mm Plug

Specifications

  • Output voltage: 24 VAC
  • No load voltage: 27.5 VAC (±5%)
  • Output current: 2000 mA (2 A)
  • Output connector: 2.5 mm x 5.5mm cylindrical female barrel plug (ID x OD)
  • Input voltage: 120 VAC @ 60 Hz (50 W)
  • Input load current: 575 mA (RMS max.)
  • Size: 2.69" W x 3.33" H x 2.20" D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.7 lbs.
  • Agency approvals: UL, CUL


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)24
Output Current (A)2
Power Rating (VA)48
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsN/A
ColorBlack


Report a problem
Suggest a product