Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Interchangeable Wall Adapter 24V 1A

You may also like:
FW75550/12 FW75550/12
GE40I05-P1J GE40I05-P1J
DCT12W120100ZZ-00 DCT12W120100ZZ-00
GE40I07-P1J GE40I07-P1J
GE40I09-P1J GE40I09-P1J
GE40I12-P1J GE40I12-P1J
Clearance

$9.95 ea

481 ship on Feb. 19


  • Jameco Part no.: 2271159
  • Manufacturer: Arndt
  • Manufacturer no.: CPS024240100
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
250+ $6.95

Request a Large Quantity Quote

Interchangeable Wall Adapter 24V 1A

Features:

  • Output: 24V @ 1A
  • US and EU Clips Only
  • Level V Efficiency


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")3.55 x 2 x 1.4
Agency ApprovalsUL/TUV/CE
Number of Outputs1
Maximum Output Power (W)24
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product