*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $13.95 |
10+ | $11.49 |
50+ | $10.95 |
100+ | $9.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 15 |
Output Current (A) | 4 |
Maximum Output Power (W) | 60 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CE/FCC/CCC |
Length (inch) | 4.58 |
Width (inch) | 2.06 |
Height (inch) | 1.21 |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 15 VDC |
Output Current (Channel 1) | 4 A |