Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 Volt DC 5 Amp 120 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
3271V86 3271V86
GST120A24-P1M GST120A24-P1M
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M

$31.95 ea

258 ship on Jul. 13
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2271231
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: G99-ABU120M-N039
  • Electronics Parts Locator
# of units Price
1+ $31.95
10+ $27.49

Request a Large Quantity Quote

24 Volt DC 5 Amp 120 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

24 Volts DC @ 5 Amps

Specifications

  • Output voltage: 24 VDC
  • Output current: 5 A (5000 mA)
  • Output power: 120 W
  • Output connector: 2.5mm x 5.5mm, center positive cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 47 to 63 Hz
  • LED indicator: Yes
  • Size: 6.61"L x 2.8"W x 1.48"H
  • Case color: Black
  • DC Output cord length: 3.9 feet
  • AC input cord length: AC cord not included, we recommend a 3-conductor AC power cord such as P/N: 2271575
  • Weight: 0.64 lbs.
  • Agency approvals: UL, CUL, TUV, CE, FCC, CEC, CCC
  • Efficiency Level VI


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)5
Maximum Output Power (W)120
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CE/FCC/CCC
Number of Outputs1
Length (inch)6.6
Width (inch)2.8
Height (inch)1.48
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product