# of units | Price |
---|---|
1+ | $14.95 |
10+ | $13.95 |
50+ | $12.95 |
100+ | $11.95 |
Specification | Value |
---|---|
Voltage Rating AC | 115 |
Height - mm | 92 |
Width - mm | 92 |
Depth - mm | 38 |
Air Flow (CFM) | 45 |
Bearing | Ball |
Current (mA) | 150 |
Agency Approvals | UL/CSA/CE |
Noise (dBA) | 37 |
Connection (Leads) | 12" w/ 2P connector |
Power (Watts) | 16 |