# of units | Price |
---|---|
1+ | $19.95 |
10+ | $18.95 |
50+ | $17.95 |
100+ | $16.95 |
Specification | Value |
---|---|
Voltage Rating AC | 115 |
Height - mm | 172 |
Width - mm | 150 |
Depth - mm | 51 |
Air Flow (CFM) | 170 |
Bearing | Ball |
Current (mA) | 370 |
Agency Approvals | UL/CSA/CE |
Noise (dBA) | 33 |
Connection (Leads) | 12" |
Power (Watts) | 30 |