# of units | Price |
---|---|
1+ | $11.95 |
10+ | $10.95 |
50+ | $9.95 |
100+ | $8.95 |
Specification | Value |
---|---|
Output Voltage | 15 VAC |
Output Current | 1 A |
Power Rating | 15 VA |
Input Voltage | 120 VAC |
Primary Frequency | 50 to 60 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Primary Side Connection | NEMA 1-15P |
Secondary Side Connection | Barrel Plug |
AC Cord Length | 6 ft. |
Agency Approvals | UL, CUL |
Color | Black |