*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $20.95 |
10+ | $17.95 |
50+ | $15.95 |
100+ | $14.49 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 3.75 |
Maximum Output Power (W) | 90 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Maximum Input Current (A) | 2.5 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CE/CCC |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 3.75 A |