# of units | Price |
---|---|
1+ | $22.95 |
10+ | $19.95 |
50+ | $17.95 |
UNO POWER DIN-rail mounted supplies with basic functionality. Thanks to their high power density, compact UNO POWER power supplies are the ideal solution for loads up to 90 W, particularly in compact control boxes. 24 Volts DC @ 3.75 Amps
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24.0 |
Output Current (A) | 3.75 |
Maximum Output Power (W) | 90.00 |
Family | DIN |
Input Voltage (VAC) | 264 to 575 |
Maximum Input Current (A) | 0.55 |
Output Connector Type | Screw Terminal |
Agency Approvals | UL/CUL |
Efficiency (%) | 89 |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 3.31 |
Width (inch) | 2.17 |
Height (inch) | 3.54 |
Color | Gray |
Style | DIN |