5k 50mW 20% 0.75" Long "D" Shaft 11mm Dual Linear Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.49 ea

Price Reduced

393 ship on Sep. 17


  • Jameco Part no.: 2271639
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV112BF-40E1-25A-B5K
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.05

Request a Large Quantity Quote

50mW 11mm 5k Ohm Dual Linear Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in D-Shaft
  • Shaft length: 0.980" (25 mm)
  • Rated Voltage: 300VAC
  • Termination Style: PCB Terminals
  • Withstanding voltage for 1 minute: 500VAC
  • Tolerance: 20%
  • PCB or Panel Mount


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRV112BF
TaperLinear
Resistance (Ohms)5000
Tolerance (%)20
Power Rating0.05 W
Voltage Rating50 V
Number of Turns1
Shaft TypeD
TypeRotary
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
MountingVertical
Shaft Length0.980"
Termination StylePCB, Panel Mount
Diameter (mm)11
Ganging Number1
Shaft Diameter (mm)6.35
Shaft Diameter0.250"


Report a problem
Suggest a product