# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.35 |
100+ | $1.19 |
500+ | $1.05 |
Specification | Value |
---|---|
Resistance (ohm) | 500000 |
Power Rating | 0.05 W |
Tolerance (%) | 20 |
Shaft Type | D |
Shaft Length | 0.980" |
Termination Style | PCB, Snap-In |
Taper | Audio |
Body Diameter | 11 mm |
Manufacturer Series | RV112BF |
Voltage Rating | 50 V |
Ganging Number | 1 |
Number of Turns | 1 |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 70 |
Mounting | Vertical |
Shaft Diameter (mm) | 6.35 |
Shaft Diameter | 0.250" |