Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/2W 24mm 0.59 Inch Shaft 10k Ohm Linear Taper Potentiometer with SPDT Switch

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$3.95 ea

270 ship on Aug. 10
More Available – 13 weeks


  • Jameco Part no.: 2272183
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV24A02F-10-15S1-B10K
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $2.69

Request a Large Quantity Quote

1/2W 24mm 10k Ohm Linear Taper Potentiometer with SPDT Switch

Features:

  • Shaft diameter: 0.250 in
  • Shaft length 0.59 in
  • Voltage Rating: 500V
  • Rotation angle: 300° (±5%)
  • Switch Rating: 125VAC @ 1A
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)10000
Power Rating0.5 W
Tolerance (%)20
Shaft TypeRound Slotted
Shaft Length0.590"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24A02F
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter (mm)6.22
Shaft Diameter0.245"


Report a problem
Suggest a product