Slide Potentiometer Linear Taper 10K Ohm 500mW 20% 60mm Slide Travel

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Price Reduced

$2.95 ea

231 ship on Nov. 12


  • Jameco Part no.: 2272287
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RA6020F-10-15F2-B10K
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

10K Ohm 500mW Linear Slide Potentiometer

Specifications

  • Taper: Linear
  • Slide travel: 60 mm
  • Rated Voltage: 500V
  • Power: 500 mW
  • Resistance: 10kΩ
  • Tolerance: 20%
  • Termination: Solder Pin


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesRA6020F
TaperLinear
Resistance (Ohms)10000
Tolerance (%)20
Power Rating0.5 W
Resistive Element MaterialCarbon
Voltage Rating200 V
Shaft TypeSlide
TypeSlide
MountingPanel Mount
Shaft Length0.590"
Termination StyleSolderable Lug
Ganging Number1
Slide Travel (mm)60


Report a problem
Suggest a product