# of units | Price |
---|---|
1+ | $4.29 |
10+ | $3.95 |
100+ | $3.15 |
500+ | $2.75 |
Specification | Value |
---|---|
Resistance (Ohms) | 10000 |
Power Rating | 0.5 W |
Tolerance (%) | 20 |
Shaft Type | Round |
Shaft Length | 0.590" |
Termination Style | Solder, Panel Mount |
Taper | Linear |
Body Diameter | 24 mm |
Manufacturer Series | RV24BF |
Voltage Rating | 500 V |
Ganging Number | 1 |
Resistive Element Material | Carbon |
Number of Turns | 1 |
Mounting | Panel Mount |
Shaft Diameter (mm) | 6.35 |
Shaft Diameter | 0.250" |