# of units | Price |
---|---|
1+ | $4.29 |
10+ | $3.95 |
100+ | $3.15 |
500+ | $2.75 |
1000+ | $2.29 |
Specification | Value |
---|---|
Resistance (ohm) | 500000 |
Power Rating | 0.25 W |
Tolerance | 20% |
Shaft Style | Round |
Shaft Length | 0.590" |
Termination Style | Solder, Panel Mount |
Taper | Audio |
Body Diameter | 24 mm |
Manufacturer Series | RV24BF |
Voltage Rating | 250 V |
Ganging Number | 2 |
Resistive Element Material | Carbon |
Number of Turns | 1 |
Mounting | Panel Mount |
Shaft Diameter | 0.250" (6.35mm) |
Resistance | 500 KOhm |