# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.05 |
100+ | $0.89 |
Specification | Value |
---|---|
Resistance (ohm) | 5000 |
Power Rating | 0.05 W |
Tolerance | 20% |
Shaft Style | Knurled |
Shaft Length | 0.787" |
Termination Style | PCB, Snap-In |
Taper | Linear |
Body Diameter | 9 mm |
Manufacturer Series | RV09AF |
Voltage Rating | 50 V |
Ganging Number | 1 |
Resistive Element Material | Cermet |
Number of Turns | 1 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 70°C |
Mounting | Vertical |
Shaft Diameter | 0.236" (6.0mm) |
Resistance | 5 KOhm |