20k 40mW 5% 12mm 0.590" Long "D" Shaft Audio Taper Potentiometer

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Slashed Prices - Limited Quantity

$1.90 ea

470 ship on Jan. 24


  • Jameco Part no.: 2272543
  • Manufacturer: Taiwan Alpha
  • Manufacturer no.: RV120F-20-15F-A20K
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.90
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

40mW 12mm 20K Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 100V
  • Rotational angle: 300°(±5°)
  • Termination Style: PCB Terminals
  • Rotation life: 15,000 cycles
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesRV120F
Resistance (Ohms)20000
Power Rating0.04 W
Tolerance (%)5
Shaft TypeD
Shaft Length0.590"
Termination StylePCB, Panel Mount
TaperAudio
Body Diameter12 mm
Resistive Element MaterialCermet
Voltage Rating150 V
Number of Turns1
TechnologyCermet
MountingPC Mount
Ganging Number1
Shaft Diameter (mm)6
Shaft Diameter0.235"


Report a problem
Suggest a product