Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

DC Power Jack Male 2.5x5.5mm Panel Mount

You may also like:
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
GCD014 GCD014
CS1014A-R CS1014A-R
Clearance

$0.29 ea

10% discount applied in cart

2,772 ship on Dec. 7


  • Jameco Part no.: 2272663
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 33003-005
  • HTS code: 8536694010
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

DC Power Jack Male 2.5x5.5mm Panel Mount

Specifications

  • DC male power jack receptacle
  • 2.5 mm x 5.5 mm (ID x OD)
  • Rear panel mount
  • Solder lugs
  • Straight through, 12mm long


Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.5
Outer Diameter (mm)5.5
TerminationSolderable Lug
Mounting TypePanel Mount
Body OrientationSquare, Straight
Rated Current (A)5
Rated Voltage (V)24


Report a problem
Suggest a product