# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.49 |
100+ | $1.25 |
500+ | $1.09 |
Specification | Value |
---|---|
Gender | Socket |
Total Number of Contacts | 5 |
Connector Style | Mini DIN |
Maximum Current Rating | 1A, 2A |
Maximum Voltage Rating | 100VAC, 12VDC |
Termination | Solder |
Mounting Type | Panel Mount, Through Hole |
Contact Finish | Silver |
Shell Material | Polybutylene Terephthalate (PBT) |
Shielding | Unshielded |
Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |