Circular Mini DIN Female Socket 4-Terminal Panel Mount

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60

$2.09 ea

2,604 ship on May. 17
More Available – 14 weeks


  • Jameco Part no.: 2272711
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD-40CV
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $2.09
10+ $1.95
100+ $1.75
500+ $1.49
1000+ $1.25

Request a Large Quantity Quote

Circular Mini DIN Female Socket 4-Terminal Panel Mount

Features

  • Thread Size: M14 x 1.0
  • Width: 0.67" (flat to flat)
  • Thickness: 0.10"
  • Orientation: Straight
  • Contact Material: Copper
  • Use with 4-pin mini DIN plug (P/N: 2272727)


Report a problem
Suggest a product
Specification Value
GenderSocket
Number of Contacts4
Connector StyleMini DIN
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder
Mounting TypePanel Mount, Through Hole
Contact FinishSilver
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product