Standard DIN Socket Female 6 Pin Right Angle PC Mount

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60

$1.49 ea

10% discount applied in cart

842 ship on May. 17


  • Jameco Part no.: 2272783
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SDS-60J
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

Standard DIN Socket Female 6 Pin Right Angle PC Mount

Specifications

  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 6
  • Shell Size - Insert: DIN
  • Shell Size, MIL: -
  • Mounting Type: Through Hole, Right Angle
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Orientation: Keyed
  • Ingress Protection: -
  • Shell Material, Finish: Polybutylene Terephthalate (PBT)
  • Contact Finish: Tin
  • Features: Ground
  • Voltage - Rated: 100VAC, 24VDC
  • Current Rating: 2A, 1A
  • Contact Finish Thickness: -
  • Operating Temperature: -40°C to 85°C


Report a problem
Suggest a product
Specification Value
GenderSocket
Number of Contacts6
Connector StyleDIN (240 Degree)
Current Rating2A
Voltage Rating100 VAC
TerminationSolder
Mounting TypeThrough Hole, Right Angle
Contact FinishTin
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Contact GenderFemale


Report a problem
Suggest a product