Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mini DIN Socket Receptacle 6-Pin Panel Mount

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60

$1.95 ea

289 ship on Aug. 13


  • Jameco Part no.: 2272807
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD-60SN
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Mini DIN Socket Receptacle 6-Pin Panel Mount

Specifications

  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 6
  • Shell Size - Insert: Mini DIN
  • Shell Size, MIL: N/A
  • Mounting Type: Panel Mount, Flange
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Orientation: Keyed
  • Ingress Protection: N/A
  • Shell Material, Finish: Steel, Nickel Plated
  • Contact Finish: Silver
  • Voltage - Rated: 100VAC, 12VDC
  • Current Rating: 1A, 2A
  • Operating Temperature: -20°C to 105°C


Report a problem
Suggest a product
Specification Value
GenderSocket
Total Number of Contacts6
Connector StyleMini DIN
Maximum Current Rating1A, 2A
Maximum Voltage Rating100VAC, 12VDC
TerminationSolder
Mounting TypePanel Mount
Contact FinishSilver
Shell MaterialIron
ShieldingShielded
ColorSilver
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C


Report a problem
Suggest a product