# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.55 |
100+ | $0.49 |
500+ | $0.45 |
Specification | Value |
---|---|
Description | Dual Row Barrier Strip |
Maximum Current Rating (A) | 10 |
Rated Voltage (V) | 600 |
Number of Positions | 2 |
Wire Size | 22-12 |
Top Termination | Screw, M3.5 |
Bottom Termination | Open Bottom with Flange |
Mounting | Chassis, Panel |
Body Orientation | Straight |
Contact Plating | Nickel |
Contact Material | Brass |
Housing Material | Thermoplastic |
Number of Rows | 2 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Pitch (Inches) | 0.375 |
Pitch (mm) | 9.53 |
Product Depth | 19.5 mm |
Product Length | 36 mm |
Family | GGE-10 |