# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.69 |
Specification | Value |
---|---|
Description | Single Row Barrier Strip |
Maximum Current Rating (A) | 20 |
Rated Voltage (V) | 250 |
Number of Positions | 3 |
Wire Size | 22-14 |
Top Termination | Screw, 6-32 |
Bottom Termination | PC Pin,Offset, w/o Flange |
Mounting | Through Hole |
Body Orientation | Straight |
Contact Plating | Tin |
Contact Material | Brass |
Housing Material | Thermoplastic |
Number of Rows | 1 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Pitch (Inches) | 0.325 |
Pitch (mm) | 8.26 |
Product Depth | 12.7 mm |
Product Length | 26.4 mm |
Family | A1000 |