Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Dual-Barrier Strip 8 Position 0.375" (9.53mm) Pitch Screw Right Angle PC Mount 30A 300V

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140

$2.95 ea

11 ship on Aug. 5


  • Jameco Part no.: 2272943
  • Manufacturer: Eaton
  • Manufacturer no.: A207108R42
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49

Request a Large Quantity Quote

Terminal Barrier Strip 8 Position 0.375" (9.53mm) Pitch Screw Right Angle PC Mount 30A 300V

Specifications

  • Terminal Block Type: Barrier Block
  • Number of Circuits: 8
  • Number of Wire Entries: 8
  • Pitch: 0.375" (9.53mm)
  • Number of Rows: 1
  • Current Rating: 30A
  • Voltage Rating: 300V
  • Wire Gauge: 12-22 AWG
  • Top Termination: Screws
  • Screw Size: 6-32
  • Bottom Termination: PC Pin (extended pin from base, 0.425" x 0.425")
  • Barrier Type: 2 Wall (Dual)
  • Features: Flange
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Through Hole, Right Angle
  • Operating Temperature: -40°C to 105°C
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
No. of Positions8
Maximum Current Rating (A)30
Rated Voltage (V)300
Wire Size22-12
Top TerminationScrew, 6-32
Bottom TerminationPC Pin Right Angle w/ Flange
MountingThrough Hole
Body OrientationRight Angle
Contact PlatingTin
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth16.5 mm
Product Length96.8 mm
FamilyA2000


Report a problem
Suggest a product