Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Barrier Strip 7 Position 11.1mm Pitch Straight THM 30A

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Clearance

$1.95 ea

10% discount applied in cart

45 ship on Oct. 20


  • Jameco Part no.: 2272967
  • Manufacturer: Eaton
  • Manufacturer no.: A382207
  • HTS code: 8536904000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

Connector Barrier Strip 7 Position 11.1mm Pitch Straight THM 30A

Specifications

  • Series: A38
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 7
  • Number of Wire Entries: 7
  • Pitch: 0.437" (11.10mm)
  • Number of Rows: 1
  • Current Rating: 30A
  • Voltage Rating: 600V
  • Wire Gauge: 12-22 AWG
  • Top Termination: Screws
  • Bottom Termination: PC Pin
  • Barrier Type: 2 Wall (Dual)
  • Features: -
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Through Hole
  • Operating Temperature: 105°C
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
No. of Positions7
Maximum Current Rating (A)30
Rated Voltage (V)600
Wire Size22-12
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.437
Pitch (mm)11.1
Product Depth21.5 mm
Product Length79.2 mm
FamilyA38


Report a problem
Suggest a product