# of units | Price |
---|---|
1+ | $5.95 |
10+ | $4.95 |
50+ | $4.49 |
100+ | $3.95 |
Specification | Value |
---|---|
Rated Voltage (VAC) | 12 |
Output Current (A) | 0.2 |
Power Rating (VA) | 6 |
Input Voltage (VAC) | 120 |
Primary Frequency | 50-60Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Primary Side Connection | NEMA15-P |
Secondary Side Connection | DC Power Plug |
Output Cord Length (feet) | 6 |
Agency Approvals | UL, CSA |
Length (inch) | 2.17 |
Width (inch) | 1.67 |
Height (inch) | 1.45 |
Color | Black |