Terminal Dual-Barrier Strip 6 Position 0.375" (9.53mm) Pitch Screw Straight THM 30A 300V

You may also like:
GGE-10-10P-R GGE-10-10P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-10-6P-R GGE-10-6P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-6P-R GGE-20-6P-R
Price Reduced

$2.49 ea

166 ship on Nov. 14


  • Jameco Part no.: 2273055
  • Manufacturer: Magnum
  • Manufacturer no.: A20220604
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

Terminal Barrier Strip 6 Position 0.375" (9.53mm) Pitch Screw Straight THM 30A 300V

Specifications

  • Series: A2000
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 6
  • Number of Wire Entries: 6
  • Pitch: 0.375" (9.53mm)
  • Number of Rows: 1
  • Current Rating: 30A
  • Voltage Rating: 300V
  • Wire Gauge: 12-22 AWG
  • Top Termination: 6-32 screws
  • Bottom Termination: PC Pin
  • Barrier Type: 2 Wall (Dual)
  • Features: -
  • Color: Black
  • Terminal Screw Material: Brass
  • Terminal Screw Finish: Nickel
  • Mounting Type: Through Hole
  • Operating Temperature: -40°F to 105°F
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
Maximum Current Rating (A)30
Rated Voltage (V)300
Number of Positions6
Wire Size22-12
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingNickel
Contact MaterialBrass
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth16.5 mm
Product Length58.6 mm
FamilyA2000


Report a problem
Suggest a product